TSM170N06CP ROG | ||
---|---|---|
DigiKey Part Number | TSM170N06CPROGTR-ND - Tape & Reel (TR) TSM170N06CPROGCT-ND - Cut Tape (CT) TSM170N06CPROGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSM170N06CP ROG | |
Description | MOSFET N-CHANNEL 60V 38A TO252 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 38A (Tc) 46W (Tc) Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | TSM170N06CP ROG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.61400 | ¥46.14 |
100 | ¥3.19180 | ¥319.18 |
500 | ¥2.66722 | ¥1,333.61 |
1,000 | ¥2.49769 | ¥2,497.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.49768 | ¥6,244.20 |