TSM230N06CP ROG | |
---|---|
DigiKey Part Number | TSM230N06CPROGTR-ND - Tape & Reel (TR) TSM230N06CPROGCT-ND - Cut Tape (CT) TSM230N06CPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM230N06CP ROG |
Description | MOSFET N-CHANNEL 60V 34A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 34A (Tc) 104W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM230N06CP ROG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.45100 | ¥54.51 |
100 | ¥3.77220 | ¥377.22 |
500 | ¥3.15190 | ¥1,575.95 |
1,000 | ¥2.68249 | ¥2,682.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.38905 | ¥5,972.62 |
5,000 | ¥2.26332 | ¥11,316.60 |
12,500 | ¥2.09566 | ¥26,195.75 |
25,000 | ¥2.07491 | ¥51,872.75 |