NCP5007SNT1G | ||
---|---|---|
DigiKey Part Number | NCP5007SNT1GOSTR-ND - Tape & Reel (TR) NCP5007SNT1GOSCT-ND - Cut Tape (CT) NCP5007SNT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP5007SNT1G | |
Description | IC LED DRVR RGLTR PWM 50MA 5TSOP | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 5-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP5007SNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 24.5V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.55400 | ¥85.54 |
25 | ¥8.12080 | ¥203.02 |
100 | ¥6.23580 | ¥623.58 |
250 | ¥5.51076 | ¥1,377.69 |
500 | ¥5.22066 | ¥2,610.33 |
1,000 | ¥4.06051 | ¥4,060.51 |