FAN5624UMPX | ||
---|---|---|
DigiKey Part Number | FAN5624UMPXTR-ND - Tape & Reel (TR) FAN5624UMPXCT-ND - Cut Tape (CT) FAN5624UMPXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FAN5624UMPX | |
Description | IC LED DRV LIN SGL WR 10UMLP | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output Linear Single-Wire Dimming 30mA 10-UMLP (1.8x1.4) | |
Datasheet | Datasheet | |
EDA/CAD Models | FAN5624UMPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UMLP (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.53600 | ¥65.36 |
25 | ¥6.20800 | ¥155.20 |
100 | ¥4.76650 | ¥476.65 |
250 | ¥4.21224 | ¥1,053.06 |
500 | ¥3.99062 | ¥1,995.31 |
1,000 | ¥3.10381 | ¥3,103.81 |
2,500 | ¥2.94863 | ¥7,371.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.83777 | ¥14,188.85 |
10,000 | ¥2.74909 | ¥27,490.90 |
25,000 | ¥2.74382 | ¥68,595.50 |