

LT3080IST#PBF | |
|---|---|
DigiKey Part Number | 505-LT3080IST#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3080IST#PBF |
Description | IC REG LIN POS ADJ 1.1A SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3080IST#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tube | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 75db ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package SOT-223-3 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.6V @ 1.1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.14000 | ¥58.14 |
| 10 | ¥44.74900 | ¥447.49 |
| 78 | ¥38.29641 | ¥2,987.12 |
| 156 | ¥36.83385 | ¥5,746.08 |
| 312 | ¥35.62990 | ¥11,116.53 |
| 546 | ¥34.81487 | ¥19,008.92 |
| 1,014 | ¥34.05102 | ¥34,527.73 |


