CYBLE-343072-02 | ||
---|---|---|
DigiKey Part Number | 448-CYBLE-343072-02TR-ND - Tape & Reel (TR) 448-CYBLE-343072-02CT-ND - Cut Tape (CT) 448-CYBLE-343072-02DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CYBLE-343072-02 | |
Description | RF TXRX MODULE BT TRACE ANT SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CYBLE-343072-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 6Mbps | |
Power - Output | 12dBm | |
Sensitivity | -94.5dBm | |
Serial Interfaces | ADC, I2C, PWM, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | CYW20835 | |
Memory Size | 512kB Flash, 384kB RAM | |
Voltage - Supply | 2.5V ~ 3.6V | |
Current - Receiving | 8mA | |
Current - Transmitting | 18mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 43-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.53000 | ¥90.53 |
10 | ¥81.88200 | ¥818.82 |
25 | ¥75.42040 | ¥1,885.51 |
100 | ¥68.95600 | ¥6,895.60 |
250 | ¥64.64620 | ¥16,161.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥60.33662 | ¥30,168.31 |
1,000 | ¥57.31983 | ¥57,319.83 |