
CYBLE-416045-02 | |
|---|---|
DigiKey Part Number | 448-CYBLE-416045-02TR-ND - Tape & Reel (TR) 448-CYBLE-416045-02CT-ND - Cut Tape (CT) 448-CYBLE-416045-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBLE-416045-02 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CYBLE-416045-02 Models |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces I2S, SPI, UART |
Series | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 1MB Flash, 128kB ROM, 288kB SRAM |
Part Status Active | Voltage - Supply 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 6.7mA |
RF Family/Standard Bluetooth | Current - Transmitting 5.7mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz ~ 2.5GHz | Package / Case 43-SMD Module |
Data Rate 2Mbps | Base Product Number |
Power - Output 4dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.55000 | ¥113.55 |
| 10 | ¥98.76000 | ¥987.60 |
| 25 | ¥93.61320 | ¥2,340.33 |
| 100 | ¥86.55210 | ¥8,655.21 |
| 250 | ¥82.32616 | ¥20,581.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥79.34432 | ¥39,672.16 |
| 1,000 | ¥76.53675 | ¥76,536.75 |




