NLSX4373MUTAG | ||
---|---|---|
DigiKey Part Number | NLSX4373MUTAGOSTR-ND - Tape & Reel (TR) NLSX4373MUTAGOSCT-ND - Cut Tape (CT) NLSX4373MUTAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLSX4373MUTAG | |
Description | IC TRANSLTR BIDIRECTIONAL 8UDFN | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.8x1.2) | |
Datasheet | Datasheet | |
EDA/CAD Models | NLSX4373MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.5 V ~ 5.5 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 20Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.8x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.33900 | ¥73.39 |
25 | ¥6.96480 | ¥174.12 |
100 | ¥5.34760 | ¥534.76 |
250 | ¥4.72596 | ¥1,181.49 |
500 | ¥4.47738 | ¥2,238.69 |
1,000 | ¥3.48241 | ¥3,482.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.30828 | ¥9,924.84 |
6,000 | ¥3.18391 | ¥19,103.46 |
15,000 | ¥3.08442 | ¥46,266.30 |