Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Senseair | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | I2C, UART | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 3.05V ~ 5.5V | |
Current - Supply | 1µA/34µA, 125mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.43000 | ¥463.43 |
10 | ¥390.25200 | ¥3,902.52 |
25 | ¥365.85760 | ¥9,146.44 |