Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Senseair | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | PWM, UART | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 4.5V ~ 5.25V | |
Current - Supply | 30mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥421.36000 | ¥421.36 |
10 | ¥351.11300 | ¥3,511.13 |
25 | ¥310.98760 | ¥7,774.69 |
250 | ¥290.92480 | ¥72,731.20 |