Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Senseair | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | PWM, UART | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 4.5V ~ 5.25V | |
Current - Supply | 18mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.55000 | ¥397.55 |
10 | ¥331.27700 | ¥3,312.77 |
25 | ¥293.41920 | ¥7,335.48 |
250 | ¥274.48972 | ¥68,622.43 |