
STHS34PF80TR | |
|---|---|
DigiKey Part Number | 497-STHS34PF80TR-ND - Tape & Reel (TR) 497-STHS34PF80TRCT-ND - Cut Tape (CT) 497-STHS34PF80TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STHS34PF80TR |
Description | SENSOR OPT 5000-20000NM IR 10 |
Customer Reference | |
Detailed Description | Optical Sensor IR 5000nm ~ 20000nm I2C, SPI 10-LFDFN |
Datasheet | Datasheet |
EDA/CAD Models | STHS34PF80TR Models |
Category | Voltage - Supply 1.7V ~ 3.6V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Last Time Buy | Qualification AEC-Q100 |
Type IR | Mounting Type Surface Mount |
Wavelength 5000nm ~ 20000nm | Package / Case 10-LFDFN |
Proximity Detection Yes | Supplier Device Package 10-OLGA (3.2x4.2) |
Output Type I2C, SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.90000 | ¥45.90 |
| 5 | ¥41.25000 | ¥206.25 |
| 10 | ¥39.52100 | ¥395.21 |
| 25 | ¥37.45520 | ¥936.38 |
| 50 | ¥36.04120 | ¥1,802.06 |
| 100 | ¥34.74700 | ¥3,474.70 |
| 500 | ¥32.13954 | ¥16,069.77 |
| 1,000 | ¥31.32431 | ¥31,324.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥29.32735 | ¥131,973.07 |












