


STCC4-D-R3 | |
|---|---|
DigiKey Part Number | 1649-STCC4-D-R3TR-ND - Tape & Reel (TR) 1649-STCC4-D-R3CT-ND - Cut Tape (CT) 1649-STCC4-D-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCC4-D-R3 |
Description | SENSOR CO2 I2C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | STCC4-D-R3 Models |
Category | Output I2C |
Manufacturer Sensirion AG | Operating Temperature 10°C ~ 40°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 950µA |
Type Carbon Dioxide (CO2) | Base Product Number |
Accuracy ±10% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.19000 | ¥83.19 |
| 5 | ¥75.28800 | ¥376.44 |
| 10 | ¥72.34400 | ¥723.44 |
| 25 | ¥68.83080 | ¥1,720.77 |
| 50 | ¥66.42600 | ¥3,321.30 |
| 100 | ¥64.22370 | ¥6,422.37 |
| 500 | ¥61.11260 | ¥30,556.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥57.22736 | ¥85,841.04 |









