Temperature Sensor Digital, Infrared (IR) 0.0625°C 14-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMG883543

DigiKey Part Number
10-AMG883543TR-ND - Tape & Reel (TR)
10-AMG883543CT-ND - Cut Tape (CT)
10-AMG883543DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMG883543
Description
SENSOR IR 3.0V 90 DEGREE FOV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) 0.0625°C 14-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Panasonic Industry
Resolution
0.0625°C
Series
Features
Sleep Mode, Standby Mode, Thermal Array
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 80°C
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Digital, Infrared (IR)
Package / Case
14-SMD Module
Sensing Temperature - Remote
0°C ~ 80°C (IR)
Supplier Device Package
14-SMD Module
Output Type
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥260.50000¥260.50
5¥238.82000¥1,194.10
10¥230.74900¥2,307.49
25¥221.10320¥5,527.58
50¥214.95380¥10,747.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥202.49330¥20,249.33
200¥197.09385¥39,418.77
300¥194.14507¥58,243.52
Manufacturers Standard Package