Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Senseair | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | I2C, UART | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 3.05V ~ 5.5V | |
Current - Supply | 1µA/30µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥333.94000 | ¥333.94 |
10 | ¥278.29900 | ¥2,782.99 |
25 | ¥246.49480 | ¥6,162.37 |
250 | ¥230.59248 | ¥57,648.12 |