


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Senseair | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Oxygen Range | 0.01 mbar ~ 0.25 mbar | |
Accuracy | ±3% | |
Output | UART | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 4.5V ~ 5.25V | |
Current - Supply | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.16000 | ¥152.16 |
| 5 | ¥138.71200 | ¥693.56 |
| 10 | ¥133.71700 | ¥1,337.17 |
| 25 | ¥127.74000 | ¥3,193.50 |
| 50 | ¥123.65320 | ¥6,182.66 |
| 250 | ¥115.42208 | ¥28,855.52 |
| 500 | ¥112.35280 | ¥56,176.40 |











