PA2670NL | |
---|---|
DigiKey Part Number | PA2670NL-ND |
Manufacturer | |
Manufacturer Product Number | PA2670NL |
Description | CMC 16A 2LN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 16A DCR 4.25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 4.25mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Vertical, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.19000 | ¥35.19 |
20 | ¥29.42350 | ¥588.47 |
40 | ¥23.02475 | ¥920.99 |
80 | ¥21.10700 | ¥1,688.56 |
240 | ¥20.46700 | ¥4,912.08 |
440 | ¥19.82743 | ¥8,724.07 |
960 | ¥18.54827 | ¥17,806.34 |
2,400 | ¥17.90867 | ¥42,980.81 |