
PA2753NL | |
|---|---|
DigiKey Part Number | 553-2191-ND |
Manufacturer | |
Manufacturer Product Number | PA2753NL |
Description | CMC 12.5A 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 12.5A DCR 3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2753NL Models |
Category | DC Resistance (DCR) (Max) 3mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 130°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.670" L x 0.770" W (17.02mm x 19.56mm) |
Number of Lines 2 | Height (Max) 0.390" (9.91mm) |
Current Rating (Max) 12.5A | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.90000 | ¥17.90 |
| 10 | ¥14.73200 | ¥147.32 |
| 30 | ¥13.41533 | ¥402.46 |
| 60 | ¥12.64850 | ¥758.91 |
| 120 | ¥11.92550 | ¥1,431.06 |
| 270 | ¥11.13267 | ¥3,005.82 |
| 510 | ¥10.54894 | ¥5,379.96 |
| 1,020 | ¥9.94813 | ¥10,147.09 |
| 2,520 | ¥9.21665 | ¥23,225.96 |







