2 Line Common Mode Choke Surface Mount 10A DCR 3.75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2754NL

DigiKey Part Number
553-2192-ND
Manufacturer
Manufacturer Product Number
PA2754NL
Description
CMC 10A 2LN SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 10A DCR 3.75mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA2754NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
3.75mOhm
Manufacturer
Pulse Electronics
Operating Temperature
-40°C ~ 130°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.750" L x 0.815" W (19.05mm x 20.70mm)
Number of Lines
2
Height (Max)
0.440" (11.18mm)
Current Rating (Max)
10A
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 392
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.78000¥18.78
10¥15.42000¥154.20
25¥14.26840¥356.71
50¥13.45180¥672.59
100¥12.68400¥1,268.40
250¥11.73516¥2,933.79
500¥11.06602¥5,533.01
1,000¥10.43583¥10,435.83
2,500¥9.65894¥24,147.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.