
PA2746NL | |
|---|---|
DigiKey Part Number | 553-2184-ND |
Manufacturer | |
Manufacturer Product Number | PA2746NL |
Description | CMC 6A 2LN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 6A DCR 4.3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2746NL Models |
Category | DC Resistance (DCR) (Max) 4.3mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 130°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.508" L x 0.500" W (12.90mm x 12.70mm) |
Number of Lines 2 | Height (Max) 0.220" (5.60mm) |
Current Rating (Max) 6A | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.52000 | ¥15.52 |
| 10 | ¥12.79200 | ¥127.92 |
| 40 | ¥11.37300 | ¥454.92 |
| 80 | ¥10.72275 | ¥857.82 |
| 120 | ¥10.35983 | ¥1,243.18 |
| 280 | ¥9.64154 | ¥2,699.63 |
| 520 | ¥9.14875 | ¥4,757.35 |
| 1,000 | ¥8.65626 | ¥8,656.26 |
| 2,520 | ¥8.00605 | ¥20,175.25 |






