
PA2750NL | |
|---|---|
DigiKey Part Number | 553-2188-ND |
Manufacturer | |
Manufacturer Product Number | PA2750NL |
Description | CMC 6A 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 6A DCR 9.4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2750NL Models |
Category | DC Resistance (DCR) (Max) 9.4mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 130°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.590" L x 0.715" W (14.99mm x 18.16mm) |
Number of Lines 2 | Height (Max) 0.390" (9.91mm) |
Current Rating (Max) 6A | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.98000 | ¥20.98 |
| 10 | ¥17.27100 | ¥172.71 |
| 30 | ¥15.72833 | ¥471.85 |
| 60 | ¥14.82900 | ¥889.74 |
| 120 | ¥13.98192 | ¥1,677.83 |
| 270 | ¥13.05300 | ¥3,524.31 |
| 510 | ¥12.36873 | ¥6,308.05 |
| 1,020 | ¥11.66463 | ¥11,897.92 |
| 2,520 | ¥10.80732 | ¥27,234.45 |




