
TMUX1136DQAR | |
|---|---|
DigiKey Part Number | 296-TMUX1136DQARTR-ND - Tape & Reel (TR) 296-TMUX1136DQARCT-ND - Cut Tape (CT) 296-TMUX1136DQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1136DQAR |
Description | IC SWITCH SPDT X 2 4OHM 10USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 4Ohm 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1136DQAR Models |
Category | -3db Bandwidth 220MHz |
Manufacturer Texas Instruments | Charge Injection -6pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 80pA |
Switch Circuit SPDT | Crosstalk -80dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 10-UFDFN |
Channel-to-Channel Matching (ΔRon) 130mOhm | Supplier Device Package 10-USON (2.5x1) |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.54000 | ¥28.54 |
| 10 | ¥21.39900 | ¥213.99 |
| 25 | ¥19.61280 | ¥490.32 |
| 100 | ¥17.65200 | ¥1,765.20 |
| 250 | ¥16.97212 | ¥4,243.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.11650 | ¥45,349.50 |
| 6,000 | ¥14.83607 | ¥89,016.42 |










