CMOS Amplifier 4 Circuit Rail-to-Rail 14-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9054IRUCR

DigiKey Part Number
296-TLV9054IRUCRTR-ND - Tape & Reel (TR)
296-TLV9054IRUCRCT-ND - Cut Tape (CT)
296-TLV9054IRUCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9054IRUCR
Description
IC CMOS 4 CIRCUIT 14QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
330 µV
Mfr
Current - Supply
330µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
15V/µs
Package / Case
14-XFQFN
Gain Bandwidth Product
5 MHz
Supplier Device Package
14-QFN (2x2)
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,134
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥14.10900¥141.09
25¥12.87160¥321.79
100¥11.51180¥1,151.18
250¥10.86348¥2,715.87
500¥10.53994¥5,269.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.75399¥29,261.97
6,000¥9.55959¥57,357.54
Manufacturers Standard Package