
ESD341DPLR | |
|---|---|
DigiKey Part Number | 296-ESD341DPLRTR-ND - Tape & Reel (TR) 296-ESD341DPLRCT-ND - Cut Tape (CT) 296-ESD341DPLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD341DPLR |
Description | TVS DIODE 3.6VWM 8.8VC 2X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8.8V (Typ) Clamp 5.4A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | ESD341DPLR Models |
Category | Power - Peak Pulse 54W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.66pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5V, 7.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.8V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.4A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.67800 | ¥6.78 |
| 25 | ¥0.58880 | ¥14.72 |
| 100 | ¥0.49700 | ¥49.70 |
| 250 | ¥0.45252 | ¥113.13 |
| 500 | ¥0.42590 | ¥212.95 |
| 1,000 | ¥0.40382 | ¥403.82 |
| 2,500 | ¥0.38058 | ¥951.45 |
| 5,000 | ¥0.36694 | ¥1,834.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.34923 | ¥5,238.45 |
| 30,000 | ¥0.34076 | ¥10,222.80 |
| 45,000 | ¥0.33651 | ¥15,142.95 |
| 75,000 | ¥0.33181 | ¥24,885.75 |
| 105,000 | ¥0.32906 | ¥34,551.30 |
| 150,000 | ¥0.32642 | ¥48,963.00 |










