SOT 223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 223-3

LT3080IST#TRPBF

DigiKey Part Number
505-LT3080IST#TRPBFTR-ND - Tape & Reel (TR)
505-LT3080IST#TRPBFCT-ND - Cut Tape (CT)
505-LT3080IST#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3080IST#TRPBF
Description
IC REG LIN POS ADJ 1.1A SOT223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT3080IST#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.6V @ 1.1A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
30 mA
PSRR
75db ~ 20dB (120Hz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,846
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.67000¥64.67
10¥43.15800¥431.58
25¥37.55160¥938.79
100¥31.21100¥3,121.10
250¥28.09708¥7,024.27
500¥26.84040¥13,420.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥26.84040¥53,680.80
Manufacturers Standard Package