Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 48V 5.4A 5V - 58V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 48V 5.4A 5V - 58V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8056IY

DigiKey Part Number
505-LTM8056IY-ND
Manufacturer
Manufacturer Product Number
LTM8056IY
Description
DC DC CONVERTER 1.2-48V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 48V 5.4A 5V - 58V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8056IY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5.4A
Mfr
Applications
ITE (Commercial)
Series
Features
OTP
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
96%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
121-BBGA Module
Voltage - Input (Min)
5V
Size / Dimension
0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)
Voltage - Input (Max)
58V
Supplier Device Package
121-BGA (15x15)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥714.20000¥714.20
10¥595.14200¥5,951.42
25¥565.41640¥14,135.41
119¥529.47571¥63,007.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.