Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 18V 3.5A 3.4V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 18V 3.5A 3.4V - 40V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8003HY

DigiKey Part Number
LTM8003HY-ND
Manufacturer
Manufacturer Product Number
LTM8003HY
Description
DC DC CONVERTER 0.97-18V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 18V 3.5A 3.4V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8003HY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
3.5A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
48-BBGA Module
Number of Outputs
1
Size / Dimension
0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm)
Voltage - Input (Min)
3.4V
Supplier Device Package
48-BGA (9x6.25)
Voltage - Input (Max)
40V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥313.27000¥313.27
5¥301.65600¥1,508.28
10¥296.76100¥2,967.61
25¥290.40240¥7,260.06
50¥285.67380¥14,283.69
100¥281.02190¥28,102.19
260¥274.71973¥71,427.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.