TS321CX5 RFG | ||
---|---|---|
DigiKey Part Number | TS321CX5RFGTR-ND - Tape & Reel (TR) TS321CX5RFGCT-ND - Cut Tape (CT) TS321CX5RFGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS321CX5 RFG | |
Description | IC OPAMP GP 1 CIRCUIT SOT25 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | TS321CX5 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 430µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.90280 | ¥72.57 |
100 | ¥2.32160 | ¥232.16 |
250 | ¥2.15576 | ¥538.94 |
500 | ¥1.82412 | ¥912.06 |
1,000 | ¥1.40954 | ¥1,409.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28517 | ¥3,855.51 |
6,000 | ¥1.20226 | ¥7,213.56 |
15,000 | ¥1.11934 | ¥16,790.10 |
30,000 | ¥1.06130 | ¥31,839.00 |
75,000 | ¥1.03643 | ¥77,732.25 |