TS321CX5 RFG | |
---|---|
DigiKey Part Number | TS321CX5RFGTR-ND - Tape & Reel (TR) TS321CX5RFGCT-ND - Cut Tape (CT) TS321CX5RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS321CX5 RFG |
Description | IC OPAMP GP 1 CIRCUIT SOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | TS321CX5 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 430µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.18400 | ¥21.84 |
25 | ¥2.03920 | ¥50.98 |
100 | ¥1.63200 | ¥163.20 |
250 | ¥1.51544 | ¥378.86 |
500 | ¥1.28230 | ¥641.15 |
1,000 | ¥1.02617 | ¥1,026.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02617 | ¥3,078.51 |