TLV271IW5-7 | ||
---|---|---|
DigiKey Part Number | TLV271IW5-7DITR-ND - Tape & Reel (TR) TLV271IW5-7DICT-ND - Cut Tape (CT) TLV271IW5-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV271IW5-7 | |
Description | IC CMOS 1 CIRCUIT SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV271IW5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TLV271/TLV272 |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | Mult Dev A/T Site 16/Apr/2021 |
HTML Datasheet | TLV271/TLV272 |
EDA Models | TLV271IW5-7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.42200 | ¥34.22 |
25 | ¥3.13160 | ¥78.29 |
100 | ¥2.33070 | ¥233.07 |
250 | ¥2.11204 | ¥528.01 |
500 | ¥1.74782 | ¥873.91 |
1,000 | ¥1.31095 | ¥1,310.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20169 | ¥3,605.07 |
6,000 | ¥1.12885 | ¥6,773.10 |
15,000 | ¥1.05602 | ¥15,840.30 |
30,000 | ¥0.96863 | ¥29,058.90 |
75,000 | ¥0.93221 | ¥69,915.75 |
Attribute | Description |
---|---|
Other Names | TLV271IW5-7DITR TLV271IW5-7DICT -TLV271IW5-7DIDKR -TLV271IW5-7DICT TLV271IW5-7DIDKR -TLV271IW5-7DITR |
Standard Package | 3,000 |