
TS321AILT | |
|---|---|
DigiKey Part Number | 497-8093-2-ND - Tape & Reel (TR) 497-8093-1-ND - Cut Tape (CT) 497-8093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS321AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS321AILT Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 800 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.77200 | ¥47.72 |
| 25 | ¥4.29040 | ¥107.26 |
| 100 | ¥3.76370 | ¥376.37 |
| 250 | ¥3.51176 | ¥877.94 |
| 500 | ¥3.35960 | ¥1,679.80 |
| 1,000 | ¥3.23456 | ¥3,234.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.08002 | ¥9,240.06 |
| 6,000 | ¥3.00439 | ¥18,026.34 |
| 9,000 | ¥2.96651 | ¥26,698.59 |
| 15,000 | ¥2.92456 | ¥43,868.40 |
| 21,000 | ¥2.90005 | ¥60,901.05 |



