
WCM5555FASV-101-LM | |
|---|---|
DigiKey Part Number | 4816-WCM5555FASV-101-LMTR-ND - Tape & Reel (TR) 4816-WCM5555FASV-101-LMCT-ND - Cut Tape (CT) 4816-WCM5555FASV-101-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM5555FASV-101-LM |
Description | CMC 8.5A 2LN 140OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 140 Ohms @ 100 MHz 8.5A DCR 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 140 Ohms @ 100 MHz | |
Current Rating (Max) | 8.5A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.217" L x 0.217" W (5.50mm x 5.50mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.59000 | ¥12.59 |
| 10 | ¥11.37900 | ¥113.79 |
| 25 | ¥10.93480 | ¥273.37 |
| 50 | ¥10.60700 | ¥530.35 |
| 100 | ¥10.28680 | ¥1,028.68 |
| 250 | ¥9.87440 | ¥2,468.60 |
| 500 | ¥9.57180 | ¥4,785.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥9.10756 | ¥13,661.34 |
| 3,000 | ¥8.82445 | ¥26,473.35 |
| 4,500 | ¥8.66231 | ¥38,980.39 |
| 7,500 | ¥8.46169 | ¥63,462.68 |











