Red 625nm LED Indication - Discrete 1.8V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA2107LSECK/J3-PRV

DigiKey Part Number
754-2094-2-ND - Tape & Reel (TR)
754-2094-1-ND - Cut Tape (CT)
754-2094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA2107LSECK/J3-PRV
Description
LED RED CLEAR 2SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA2107LSECK/J3-PRV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
640nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.10mm L x 1.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
0.70mm
Lens Size
1.70mm x 0.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,944
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.66300¥26.63
100¥1.90620¥190.62
500¥1.56502¥782.51
1,000¥1.45254¥1,452.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.35690¥2,713.80
4,000¥1.27565¥5,102.60
6,000¥1.23394¥7,403.64
10,000¥1.18680¥11,868.00
14,000¥1.15876¥16,222.64
20,000¥1.13141¥22,628.20
Manufacturers Standard Package