APA2107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APA2107
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APA2107LVBC/D

DigiKey Part Number
754-1923-2-ND - Tape & Reel (TR)
754-1923-1-ND - Cut Tape (CT)
754-1923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA2107LVBC/D
Description
LED BLUE CLEAR 2SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.65V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA2107LVBC/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,733
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.19200¥31.92
100¥2.30060¥230.06
500¥1.89950¥949.75
1,000¥1.76768¥1,767.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.65571¥3,311.42
4,000¥1.56059¥6,242.36
6,000¥1.51181¥9,070.86
10,000¥1.45670¥14,567.00
14,000¥1.42391¥19,934.74
20,000¥1.39193¥27,838.60
50,000¥1.32133¥66,066.50
Manufacturers Standard Package