
QBLP653R-AG15 | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-AG15TR-ND - Tape & Reel (TR) 1516-QBLP653R-AG15CT-ND - Cut Tape (CT) 1516-QBLP653R-AG15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-AG15 |
Description | LED GREEN CLEAR 1209 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-AG15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.55500 | ¥25.55 |
| 100 | ¥1.82750 | ¥182.75 |
| 500 | ¥1.49810 | ¥749.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.33386 | ¥2,000.79 |
| 3,000 | ¥1.24996 | ¥3,749.88 |
| 4,500 | ¥1.20684 | ¥5,430.78 |
| 7,500 | ¥1.15814 | ¥8,686.05 |
| 10,500 | ¥1.12915 | ¥11,856.08 |
| 15,000 | ¥1.10086 | ¥16,512.90 |
| 37,500 | ¥1.03837 | ¥38,938.88 |
| 75,000 | ¥0.99947 | ¥74,960.25 |










