


STM32G473CCT3 | |
|---|---|
DigiKey Part Number | 497-STM32G473CCT3-ND |
Manufacturer | |
Manufacturer Product Number | STM32G473CCT3 |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G473CCT3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b SAR; D/A 7x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 170MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, TRNG, WDT | Package / Case 48-LQFP |
Number of I/O 38 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.60000 | $7.60 |
| 10 | $5.86600 | $58.66 |
| 25 | $5.43320 | $135.83 |
| 100 | $4.95690 | $495.69 |
| 250 | $4.72984 | $1,182.46 |
| 500 | $4.59298 | $2,296.49 |
| 1,500 | $4.42394 | $6,635.91 |



