RA000-001999DN | ||
---|---|---|
DigiKey Part Number | 259-1605-ND | |
Manufacturer | ||
Manufacturer Product Number | RA000-001999DN | |
Description | RND HEAT SINK FORTIMO LED MODULE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | - Round Fortimo LED Modules Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | Fortimo LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.62000 | ¥51.62 |
10 | ¥50.25100 | ¥502.51 |
25 | ¥47.45880 | ¥1,186.47 |
40 | ¥44.66950 | ¥1,786.78 |
80 | ¥41.87675 | ¥3,350.14 |
230 | ¥39.08509 | ¥8,989.57 |
440 | ¥36.29327 | ¥15,969.04 |
945 | ¥35.59528 | ¥33,637.54 |