DUALLED-19037 | ||
---|---|---|
DigiKey Part Number | 345-1882-ND | |
Manufacturer | ||
Manufacturer Product Number | DUALLED-19037 | |
Description | LED FAN HEAT SINK 190X37MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | DUAL LED Round LED Modules Heat Sink | |
Datasheet | Datasheet | |
EDA/CAD Models | DUALLED-19037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Dual LED Heat Sink |
Environmental Information | |
Featured Product | COB and SMB LED Heat Sinks |
CAD Models | DUALLED-19037 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.82000 | ¥365.82 |
Attribute | Description |
---|---|
Other Names | 345-1882 |
Standard Package | 500 |