Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.11000 | ¥32.11 |
24 | ¥31.30333 | ¥751.28 |
48 | ¥28.76604 | ¥1,380.77 |
120 | ¥27.07375 | ¥3,248.85 |
264 | ¥25.38144 | ¥6,700.70 |
504 | ¥24.53534 | ¥12,365.81 |
1,008 | ¥21.99719 | ¥22,173.17 |