SPIRLED-8580 | ||
---|---|---|
DigiKey Part Number | 345-SPIRLED-8580-ND | |
Manufacturer | ||
Manufacturer Product Number | SPIRLED-8580 | |
Description | SPIR LED HEAT SINK 85MM DIA 80H | |
Customer Reference | ||
Detailed Description | SPIRLED Round LED Modules Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SPIRLED Heat Sink |
Environmental Information | |
Featured Product | COB and SMB LED Heat Sinks |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.55000 | ¥250.55 |
10 | ¥235.81000 | ¥2,358.10 |
100 | ¥198.96600 | ¥19,896.60 |
Attribute | Description |
---|---|
Other Names | 345-SPIRLED-8580 |
Standard Package | 100 |