PADLED-165100 | ||
---|---|---|
DigiKey Part Number | 345-PADLED-165100-ND | |
Manufacturer | ||
Manufacturer Product Number | PADLED-165100 | |
Description | PAD LED HEAT SINK 165MM DIA 100H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | PADLED Round LED Modules Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥947.60000 | ¥947.60 |
10 | ¥888.38300 | ¥8,883.83 |
25 | ¥829.16040 | ¥20,729.01 |