RA000-003999DN | ||
---|---|---|
DigiKey Part Number | 259-1607-ND | |
Manufacturer | ||
Manufacturer Product Number | RA000-003999DN | |
Description | RND HEAT SINK FORTIMO LED MODULE | |
Customer Reference | ||
Detailed Description | - Round Fortimo LED Modules Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Heat Sink | |
For Use With/Related Products | Fortimo LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |