882-300AB | ||
---|---|---|
DigiKey Part Number | 345-1107-ND | |
Manufacturer | ||
Manufacturer Product Number | 882-300AB | |
Description | ROUND HEAT SINK STAR LED BOARDS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | - Round Star LED Boards Heat Sink | |
Datasheet | Datasheet | |
EDA/CAD Models | 882-300AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | Star LED Boards | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.42000 | ¥60.42 |
20 | ¥58.80350 | ¥1,176.07 |
40 | ¥52.26900 | ¥2,090.76 |
100 | ¥49.00240 | ¥4,900.24 |
260 | ¥45.73554 | ¥11,891.24 |
500 | ¥42.46876 | ¥21,234.38 |
1,000 | ¥41.65209 | ¥41,652.09 |