Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | 1 per Pkg | |
Part Status | Obsolete | |
Type | Thermal Clad Board | |
For Use With/Related Products | Lumileds™ LUXEON K2 | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | LED Thermal Management |
PCN Obsolescence/ EOL | CLAD - obsolete 20/MAY/2021 |
PCN Packaging | Henkel/Berquist Revised Brands 10/May/2016 |
Product Drawings | 803(1,2)(2,6)6 Top |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8534.00.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.42200 | ¥74.22 |
50 | ¥6.65320 | ¥332.66 |
100 | ¥5.88570 | ¥588.57 |
500 | ¥5.11812 | ¥2,559.06 |
1,000 | ¥3.83855 | ¥3,838.55 |
5,000 | ¥3.32674 | ¥16,633.70 |
Attribute | Description |
---|---|
Other Names | BER269 |
Standard Package | 500 |