SPIRLED-4850 | ||
---|---|---|
DigiKey Part Number | 345-SPIRLED-4850-ND | |
Manufacturer | ||
Manufacturer Product Number | SPIRLED-4850 | |
Description | SPIR LED HEAT SINK 48MM DIA 50H | |
Customer Reference | ||
Detailed Description | SPIRLED Round LED Modules Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SPIRLED Heat Sink |
Environmental Information | |
Featured Product | COB and SMB LED Heat Sinks |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.67000 | ¥109.67 |
10 | ¥103.56900 | ¥1,035.69 |
100 | ¥85.29310 | ¥8,529.31 |
1,000 | ¥76.15439 | ¥76,154.39 |
Attribute | Description |
---|---|
Other Names | 345-SPIRLED-4850 |
Standard Package | 100 |