13324-T086 | ||
---|---|---|
DigiKey Part Number | 308-2397-2-ND - Tape & Reel (TR) 308-2397-1-ND - Cut Tape (CT) 308-2397-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 13324-T086 | |
Description | XFMR 40UH SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | For SMPS Transformer 1500Vrms Isolation Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 13324-T086 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 4 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.531" W (15.00mm x 13.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Footprint | 0.709" L x 0.531" W (18.00mm x 13.50mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.03000 | ¥28.03 |
10 | ¥22.74400 | ¥227.44 |
25 | ¥18.38720 | ¥459.68 |
50 | ¥17.22640 | ¥861.32 |
100 | ¥17.03860 | ¥1,703.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥17.03860 | ¥3,407.72 |