LT8333RDD#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT8333RDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT8333RDD#TRPBFCT-ND - Cut Tape (CT) 505-LT8333RDD#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT8333RDD#TRPBF | |
Description | IC REG BST SEPIC ADJ 3A 10DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 0.8V, 1.6V 1 Output 3A 10-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8333RDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.39100 | ¥303.91 |
25 | ¥28.72960 | ¥718.24 |
100 | ¥24.89900 | ¥2,489.90 |
250 | ¥23.62224 | ¥5,905.56 |
500 | ¥21.19620 | ¥10,598.10 |
1,000 | ¥17.87635 | ¥17,876.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.98251 | ¥42,456.28 |
5,000 | ¥16.34409 | ¥81,720.45 |