13324-T084 | ||
---|---|---|
DigiKey Part Number | 308-2395-2-ND - Tape & Reel (TR) 308-2395-1-ND - Cut Tape (CT) 308-2395-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 13324-T084 | |
Description | XFMR 40UH SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | For SMPS Transformer 1500Vrms Isolation Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 75V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.531" W (15.00mm x 13.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Footprint | 0.709" L x 0.531" W (18.00mm x 13.50mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.39000 | ¥38.39 |
10 | ¥31.10000 | ¥311.00 |
25 | ¥25.14160 | ¥628.54 |
50 | ¥23.55500 | ¥1,177.75 |
100 | ¥22.49600 | ¥2,249.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥22.49645 | ¥4,499.29 |
400 | ¥21.83465 | ¥8,733.86 |
600 | ¥21.17300 | ¥12,703.80 |
1,000 | ¥20.51138 | ¥20,511.38 |