SBH21-NBPN-D25-ST-BK is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: ¥31.42186
Datasheet
SBH21-NBPN-D25-ST-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBH21-NBPN-D25-ST-BK

DigiKey Part Number
S9026-ND
Manufacturer
Manufacturer Product Number
SBH21-NBPN-D25-ST-BK
Description
CONN HEADER VERT 50POS 2MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SBH21-NBPN-D25-ST-BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
6mm, 7mm, 7.05mm, 10.45mm, 14.35mm
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
10¥8.89800¥88.98
100¥7.56080¥756.08
500¥6.74838¥3,374.19
1,000¥6.42619¥6,426.19
5,000¥5.90191¥29,509.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.