
5151069F | |
|---|---|
DigiKey Part Number | 350-2182-ND |
Manufacturer | |
Manufacturer Product Number | 5151069F |
Description | LIGHT PIPE SGL LEVEL 3ARRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 Wide Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151069F Models |
Category | Configuration 3 Wide |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.73000 | ¥16.73 |
| 25 | ¥10.61360 | ¥265.34 |
| 100 | ¥9.07370 | ¥907.37 |
| 500 | ¥7.81196 | ¥3,905.98 |
| 1,000 | ¥7.40032 | ¥7,400.32 |
| 2,000 | ¥7.05142 | ¥14,102.84 |
| 5,000 | ¥6.67103 | ¥33,355.15 |
| 10,000 | ¥6.43424 | ¥64,342.40 |



